TE Connectivity CRG0201F287K

Res Thick Film 0201 287K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F287K.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet3 pages14 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CRG0201F287K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-09
LTD Date2024-10-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-1GEF2873C
Res Thick Film 0201 287K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF2873C
Res Thick Film 0201 287K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 287K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201FR-07270KL
Res Thick Film 0201 270K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF3003C
Res Thick Film 0201 300K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 309K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0201F287K provided by its distributors.

Res Thick Film 0201 287K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD
CRG SERIES THICK FILM SMNT FIXED RESISTOR 0201 CASE 287KOHM +/-1% +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD CRG0201 1% 287K
287K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0201, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .05 W, Neohm CRG
RES, 287K, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 287kohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176069-7