
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CRG0201F178R | 0 | 2K | Bulk | ||||||||
| Sager Electronics | 6-2176067-1 | 0 | 20K | |||||||||
| RS (Formerly Allied Electronics) | CRG0201F178R | 0 | 2K | Bulk | 14h | |||||||
| Master Electronics | CRG0201F178R | 0 | 2K | |||||||||
| Avnet | 6-2176067-1 | 0 | 20K | 1d |
Download datasheets and manufacturer documentation for TE Connectivity CRG0201F178R.
Download TE Connectivity CRG0201F178R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CRG0201F178R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRG0201F178R.