Multicomp MC0201L6F10R0SE

Res General Purpose Thick Film 0201 10 Ohm 1% 1/20W ±200ppm/°C Molded T/R
$ 0.009
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0201L6F10R0SE.

element14 APAC

Datasheet6 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
-9.43%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
32,304
62,662
Authorized Distributors
1
1
Resistance
10 Ω
10 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ1GNF10R0C
50mW Thick Film Resistors ±200ppm/℃ ±1% 10Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF10R0C
Resistor Thick Film 0201 10 Ohm 1% 1/20W 200ppm/C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF100C
Res Thick Film 0201 10 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0710R5L
Res Thick Film 0201 10.5 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0710R2L
Res Thick Film 0201 10.2 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0710RL
Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R

Descriptions

Descriptions of Multicomp MC0201L6F10R0SE provided by its distributors.

Res General Purpose Thick Film 0201 10 Ohm 1% 1/20W ±200ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201
RES, 10R, 1%, 0.05W, 0201, THICK FILM;
10Ω ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm(width)
RES, 10R, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 10ohm; Product Range: MC 1% Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0201L6F10R0SE.