Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B620KE1

Res Thin Film 0603 620K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B620KE1.

element14 APAC

Datasheet4 pages3 years ago

Electro Sonic

TME

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-33.33%

CAD Models

Download TE Connectivity CPF0603B620KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0603B620KE1
Res Thin Film 0603 620K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07620KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 620kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity1-1879417-3
Res Thin Film 0603 560K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1-1879417-3
Res Thin Film 0603 560K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07560KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 560kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07680KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 680kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603B620KE1 provided by its distributors.

Res Thin Film 0603 620K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 620000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res, 620K, 0.1%, 0.063W, 0603, Thin Film; |Neohm Te Connectivity CPF0603B620KE1
620KΩ ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm(Length)*450μm(height)
Thin Film Resistors - SMD 620K OHM .1% 25PPM
620K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 620K, 0.1%, 0.063W, 0603, THIN FILM; Resistance:620kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Pre
CPF 0603 620K 0.1% 25PPM 1K RL Resistance Value: 620K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 620K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B620KE1 | Internal Number: 1-1879417-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879417-4
  • 1-1879417-4.
  • CPF0603B620KE1.