Yageo Group RT0603BRD07680KL

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 680kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD07680KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
+41.01%

CAD Models

Download Yageo Group RT0603BRD07680KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
4,258,981
3,368
Authorized Distributors
6
1
Resistance
680 kΩ
680 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603DRD07680KL
Fixed Resistor, Thin Film, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE07680KL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 680kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07680KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 680kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3EKF6803V
Res Thick Film 0603 680K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-3GEYJ684V
Res Thick Film 0603 680K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 680kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD07680KL provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 680kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 680000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 680K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
RES SMD 680K OHM 0.1% 1/10W 0603 / 680 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 680kOhm ±25ppm/C
Res, 680K, 0.1%, 0.1W, Thin Film, 0603; Resistance:680Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07680KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.