TE Connectivity CPF0603B604KE1

CPF Neohm 0603 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 604kOhms 0.063W 1/16W
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B604KE1.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Upverter

Electro Sonic

TE Connectivity

Newark

CAD Models

Download TE Connectivity CPF0603B604KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA6AEB6043V
Res Thin Film 0805 604K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6B6043V
Res Thick Film 0805 604K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB6043V
Fixed Resistor, Thin Film, 0.25W, 604000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT0805BRD07604KL
Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0603BRD07604KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 604kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07604KL
Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity CPF0603B604KE1 provided by its distributors.

CPF Neohm 0603 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 604kOhms 0.063W 1/16W
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 25ppm/Cel, 0603
604K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0603 1.55mm*800¦Ìm*550¦Ìm
RES, 604K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 604kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879417-8
  • CPF0603B604KE1.