Descriptions of TE Connectivity 2-1676481-4 provided by its distributors.
Res Thin Film 0603 47 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 47ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0603B47RE1
47Ω ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
Thin Film Resistor CPF 0603 47R 0.1%
FIXED RESISTOR Chip Resistor 63mW 47Ohm 25ppm/C 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 47 Ω, .063 W, Neohm CPF
CPF 0603 47R 0.1% 25PPM 1K RL Resistance Value: 47 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 47 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B47RE1 | Internal Number: 2-1676481-4 | TE Connectivity | NEOHM
RES, 47R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 47ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device