Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B20RE

Res Thin Film 0603 20 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R

$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B20RE.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TME

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-19.31%

CAD Models

Download TE Connectivity CPF0603B20RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.154
$ 0.154
Stock
97,021
192,649
192,649
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCPF0603B20RE1
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0603B20RE1
Res Thin Film 0603 20 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRT0603BRD0720RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF1J20RBTDF
Fixed Resistor, Thin Film, 0.166W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.11W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupAT0603BRD0720RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603B20RE provided by its distributors.

Res Thin Film 0603 20 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 20ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res, 20R, 0.1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603B20RE
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 20OHM +/-0.1% 0.063W +/-25PPM/C
20Ω ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 20Ohm ±25ppm/C
RES, 20R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 20ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toleranc
CPF 0603 20R 0.1% 25PPM 5K RL Resistance Value: 20 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 20 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B20RE | Internal Number: 4-1614881-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1614881-3