Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B3K01E1

Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B3K01E1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

IHS

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
-7.70%

CAD Models

Download TE Connectivity CPF0402B3K01E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.153
Stock
20,995
0
Authorized Distributors
6
6
Resistance
3.01 kΩ
3.01 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA2AEB3011X
Res Thin Film 0402 3.01K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD073K01L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.01kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB302X
Res Thin Film 0402 3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB332X
Res Thin Film 0402 3.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B2K74E1
Res Thin Film 0402 2.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B2K87E1
Res Thin Film 0402 2.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAT0402BRD073K01L
Res Thin Film 0402 3.01k Ohm 0.1% 1/16W 25ppm/C Molded SMD Paper T/R - Tape and
TE ConnectivityCPF0402B3K01E1
Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.065W, 3010ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B3K01E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 3.01K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Res, Smd, Thin Film, 3K01, 63Mw, 25V; |Te Connectivity Neohm CPF0402B3K01E1
CPF Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 3.01kOhm 0.063W 1/16W
PRECISION THIN FILM SMNT RESTR 0402 CASE 3.01KOHM +/-0.1%.063W +/-25PPM/C
RES, 3K01, 0.1%, 0.063W, 0402, THIN FILM
CPF 0402 3K01 0.1% 25PPM 1K RL Resistance Value: 3.01K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 3.01K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B3K01E1 | Internal Number: 8-1879214-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879214-8