Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B2K74E1

Res Thin Film 0402 2.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B2K74E1.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-6.58%

CAD Models

Download TE Connectivity CPF0402B2K74E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2AEB2741X
Res Thin Film 0402 2.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 2740ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Yageo GroupRT0402BRD072K74L
Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B2K74E1
Res Thin Film 0402 2.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB302X
Res Thin Film 0402 3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB272X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0402B2K74E1 provided by its distributors.

Res Thin Film 0402 2.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 2740ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
2.74KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
PRECISION THIN FILM SMNT RESTR 0402 CASE 2.74KOHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 2.74 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B2K74E1.
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 2.74kOhm ±25ppm/C
RES, 2K74, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.74kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor El; Available until stocks are exhausted Alternative available
CPF 0402 2K74 0.1% 25PPM 1K RL Resistance Value: 2.74K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 2.74K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B2K74E1 | Internal Number: 8-1879214-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879214-4
  • CPF0402B2K74E1.
  • CPF0402B2K74E1..