Descriptions of TE Connectivity CPF0402B2K7E1 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 2700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 2.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Res, 2K7, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B2K7E1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 2.7KOHM +/-0.1%.063W +/-25PPM/C
2.7KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
2.7K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 2K7 0.1% 25PPM 1K RL Resistance Value: 2.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 2.7K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B2K7E1 | Internal Number: 5-1879208-9 | TE Connectivity | NEOHM
RES, 2K7, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.7kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device