Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB2491X

Res Thin Film 0402 2.49K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R

$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB2491X.

Upverter

Datasheet3 pages10 years ago

Newark

JRH Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-44.67%

CAD Models

Download Panasonic ERA2AEB2491X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD072K49L
Res Thin Film 0402 2.49K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
PanasonicERA-2AEB2321X
Res Thin Film 0402 2.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD072K55L
Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD072K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB2671X
Res Thin Film 0402 2.67K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB2431X
Res Thin Film 0402 2.43K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA2AEB2491X provided by its distributors.

Res Thin Film 0402 2.49K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thin Film 0402 2.49K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB2491X
Thin Film Resistor,Chip,0402,1/16W, 0.1% 2.49Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 2490½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 2.49 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 24K9
2.49KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 2.49kOhm ±25ppm/C
RES SMD 2.49KOHM 0.1% 1/16W 0402
Panasonic ERA2AEB2491X - High Precision Chip Resistors
RES, 2K49, 0.1%, METAL FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:2.49kohm; Product Range:ERA2A Series; Voltage Rating:50V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB2491X