Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B2K15E1

Fixed Resistor, Thin Film, 0.063W, 2150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B2K15E1.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
+36.60%

CAD Models

Download TE Connectivity CPF0402B2K15E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB2151X
Fixed Resistor, Thin Film, 0.063W, 2150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 2.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD072K15L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 2.15kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB202X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB222X
Res Thin Film 0402 2.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B1K96E1
Fixed Resistor, Thin Film, 0.063W, 1960ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B2K15E1
Fixed Resistor, Thin Film, 0.063W, 2150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B2K15E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 2150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 2.15K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
Res, Smd, Thin Film, 2K15, 63Mw, 25V; |Te Connectivity Neohm CPF0402B2K15E1
2.15kΩ ±0.1% 62.5mW ±25ppm/°C Chip Resistor, SMD, 0402, 1mm × 500μm × 350μm
CPF Neohm 0402 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 2.15kOhms 0.063W 1/16W
PRECISION THIN FILM SMNT RESTR 0402 CASE 2.15KOHM +/-0.1%.063W +/-25PPM/C
RES, 2K15, 0.1%, 0.063W, 0402, THIN FILM
RES, 2K15, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.15kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
CPF 0402 2K15 0.1% 25PPM 1K RL Resistance Value: 2.15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 2.15K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B2K15E1 | Internal Number: 7-1879214-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879214-4