Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B232RE1

Res Thin Film 0402 232 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B232RE1.

Farnell

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet1 page17 years ago

IHS

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.98%

CAD Models

Download TE Connectivity CPF0402B232RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB2320X
Res Thin Film 0402 232 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07232RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 232Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB221X
Res Thin Film 0402 220 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB241X
Res Thin Film 0402 240 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD07249RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07240RL
240Ω 63mW 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
TE ConnectivityCPF0402B232RE1
Res Thin Film 0402 232 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.065W, 232ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B232RE1 provided by its distributors.

Res Thin Film 0402 232 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 232ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
CPF Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 232Ohm 0.063W 1/16W
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 232OHM +/-0.1%.063W +/-25PPM/C
232Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES 232R 0.1% 0.063W 0402 PELÍC DELGADA; Encapsulado de la Resistencia: 0402 [Métrica 1005]; Resistencia: 232ohm; Rango de Producto: CPF Series; Tensión Nominal: 25V; Tipo de Elemento Resistivo: Película Delgada; Potencia Nom
Res, 232R, 0.1%, 0.063W, 0402, Thin Film; Resistor Case Style:0402 [1005 Metric]; Resistance:232Ohm; Product Range:Cpf Series; Voltage Rating:25V; Resistor Element Material:Thin Film; Power Rating:63Mw; Resistance Tolerance:± 0.1%; Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B232RE1.
CPF 0402 232R 0.1% 25PPM 1K RL Resistance Value: 232 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 232 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B232RE1 | Internal Number: 8-1879213-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879213-6
  • CPF0402B232RE1.
  • CPF0402B232RE1..