Descriptions of TE Connectivity 8-1879212-9 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 19.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistors-Smd Cpf 0402 19R6 0.; |Te Connectivity Neohm CPF0402B19R6E1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 19.6OHM +/-0.1%.063W +/-25PPM/C
RES SMD 19.6 OHM 0.1% 1/16W 0402
RES, 19R6, 0.1%, 0.063W, 0402, THIN FILM
Chip Resistor - Surface Mount ROHS
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 19.6Ohm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 19.6 Ω, Neohm CPF
RES, 19R6, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:19.6ohm; Product Range:CPF Series; Voltage Rating:25V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Toler
Special Order: CPF 0402 19R6 0.1% 25PPM 1K RL Resistance Value: 19.6 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 19.6 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B19R6E1 | Internal Number: 8-1879212-9 | TE Connectivity | NEOHM