Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B205RE1

Res Thin Film 0402 205 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B205RE1.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page17 years ago

IHS

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+11.78%

CAD Models

Download TE Connectivity CPF0402B205RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA-2AEB2050X
Res Thin Film 0402 205 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB201X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB221X
Res Thin Film 0402 220 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 200 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B187RE1
Res Thin Film 0402 187 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B191RE1
Res Thin Film 0402 191 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
TE ConnectivityCPF0402B205RE1
Res Thin Film 0402 205 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0402B200RE1
Res Thin Film 0402 200 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0402B205RE1 provided by its distributors.

Res Thin Film 0402 205 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 205ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 205R, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B205RE1
Thin Film Resistors-SMD CPF 0402 205R 0.1% 25PPM
205Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
RES SMD 205 OHM 0.1% 1/16W 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 205 Ω, Neohm CPF
CPF 0402 205R 0.1% 25PPM 1K RL Resistance Value: 205 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 205 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B205RE1 | Internal Number: 8-1879213-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879213-1