Descriptions of TE Connectivity CPF0402B1K33E1 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 1.33K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
Thin Film Resistors-Smd Cpf 0402 1K33 0.; |Te Connectivity Neohm 5-1879214-6
PRECISION THIN FILM SMNT RESTR 0402 CASE 1.33KOHM +/-0.1%.063W +/-25PPM/C
RES, 1K33, 0.1%, 0.063W, 0402, THIN FILM
1.33KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 1.33K Ω, Neohm CPF
RES, 1K33, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.33kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
CPF 0402 1K33 0.1% 25PPM 1K RL Resistance Value: 1.33K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1.33K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B1K33E1 | Internal Number: 5-1879214-6 | TE Connectivity | NEOHM