Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB1331X

Res Thin Film 0402 1.33K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1331X.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-8.54%

CAD Models

Download Panasonic ERA-2AEB1331X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.132
$ 0.132
Stock
161,621
23,189
23,189
Authorized Distributors
6
3
3
Resistance
1.33 kΩ
1.33 kΩ
1.33 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityCPF0402B1K33E1
Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K33L
Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B1K43E1
Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B1K2E1
Res Thin Film 0402 1.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K27L
Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB1331X provided by its distributors.

Res Thin Film 0402 1.33K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thin Film 0402 1.33K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 1330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 1.33kOhm 0.063W 1/16W
Res High Reliability Metal Film 0402 1.33k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Thin Film Resistor,Chip,0402,1/16W, 0.1% 1.33Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 1330½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 1K33
Thin Film Resistors - SMD 0402 1.33Kohm .1% AEC-Q200
1.33K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
ERA Series 0402 1.33 kOhm 0.1% 0.063 W 25 ppm/C Metal Film Chip Resistor
Panasonic ERA2AEB1331X - High Precision Chip Resistors
RES SMD 1.33KOHM 0.1% 1/16W 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB1331X