Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB1211X

Res Thin Film 0402 1.21K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1211X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Panasonic SCT

Inventory History

3 month trend:
+18.82%

CAD Models

Download Panasonic ERA-2AEB1211X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.111
$ 0.111
Stock
791,409
42,762
42,762
Authorized Distributors
6
4
4
Resistance
1.21 kΩ
1.21 kΩ
1.21 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD071K21L
Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K27L
Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K2L
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2AEB1211X provided by its distributors.

Res Thin Film 0402 1.21K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thin Film 0402 1.21K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 1210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 1.21kOhm 0.063W 1/16W
ERA Series 0402 1.21 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Thin Film Resistor,Chip,0402,1/16W, 0.1% 1.21Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 1210½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 1K21
1.21KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB1211X - High Precision Chip Resistors
RES SMD 1.21KOHM 0.1% 1/16W 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB1211X