Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B140RE1

Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B140RE1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF0402B140RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA2AEB1400X
Res Thin Film 0402 140 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07140RL
Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB151X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB131X
Res Thin Film 0402 130 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD07150RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07130RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B140RE1
Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP2-1879208-9
Fixed Resistor, Thin Film, 0.063W, 150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B140RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0402B140RE1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 140OHM +/-0.1%.063W +/-25PPM/C
RES SMD 140 OHM 0.1% 1/16W 0402
Resistor, 140R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:140ohm; Product Range:CPF Series; Voltage
140 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 140R 0.1% 25PPM 1K RL Resistance Value: 140 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 140 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B140RE1 | Internal Number: 6-1879213-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879213-7