What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA2AEB1400X

Res Thin Film 0402 140 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

$ 0.068
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB1400X.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-8.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0402B140RE1
Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07140RL
Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB1430X
Res Thin Film 0402 143 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07150RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07130RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB1540X
Res Thin Film 0402 154 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA2AEB1400X provided by its distributors.

Res Thin Film 0402 140 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.063W, 140ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB1400X
Res High Reliability Metal Film 0402 140 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
THIN FILM RESISTOR,CHIP,0402,1/16W, 0.1% / 140OHM, 0.1%, 7 REEL
Metal Film (Thin Film) Chip Resistors, 0.063W, 140½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 140R
Thin Film Resistors - SMD 0402 140ohm .1% AEC-Q200
0402 140 Ohms 0.1% 25PPM Thin Film Resistor
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 140Ohm ±25ppm/C
140Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB1400X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB1400X