Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B12KE1

Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B12KE1.

Farnell

Datasheet4 pages2 years ago
Datasheet9 pages9 years ago

IHS

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-23.21%

CAD Models

Download TE Connectivity CPF0402B12KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB123X
Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0712KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 12kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-2176215-8
Fixed Resistor, Thin Film, 0.063W, 12000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 12kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB133X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 13kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B12KE1
Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CPF0402B12KE1 provided by its distributors.

Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0402B12KE1
CPF Series 0402 12 kOhm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 12KOHM +/-0.1%.063W +/-25PPM/C
12KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 12K Ω, Neohm CPF
CPF 0402 12K 0.1% 25PPM 1K RL Resistance Value: 12K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 12K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B12KE1 | Internal Number: 7-1879208-5 | TE Connectivity | NEOHM
RES, 12K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 12kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879208-5