Panasonic ERA2AEB133X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 13kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB133X.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet0 pages0 years ago

JRH Electronics

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-26.30%

CAD Models

Download Panasonic ERA2AEB133X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0402BRD0713KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 13kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 13K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0712KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 12kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0712K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.7kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B12K1E1
Res Thin Film 0402 12.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity4-1879215-7
Res Thin Film 0402 13.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA2AEB133X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 13kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 13K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Thin Film Resistor,chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB133X
Chip Resistor, 13kΩ ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 13kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 13000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 13 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
ERA-2AEB133X Panasonic Thin Film Resistors - SMD 0402 1/16W 13Kohms datasheet, inventory, & pricing.
RESISTOR METAL FILM, 470 OHM, 0.5%, 0402
RESISTOR METAL FILM, 470 OHM, 0.5%, 0402; Product Range:PANASONIC - ERA Series; Resistance:13kohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB133X
  • ERA-2AEB133X.