TE Connectivity CPF0201D49R9E1

Res Thin Film 0201 49.9 Ohm 0.5% 1/32W ±25ppm/°C Molded SMD Paper T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0201D49R9E1.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Master Electronics

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-8.47%

CAD Models

Download TE Connectivity CPF0201D49R9E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0201BRD0749R9L
50mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201DR-0751RL
50mW Thick Film Resistors ±0.5% ±200ppm/℃ 51Ω 0201 Chip Resistor - Surface Mount ROHS
RES SMD 49.9 OHM 1% 1/20W 0201 / 49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Res Thick Film 0201 49.9 Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-1GEF49R9C
Res Thick Film 0201 49.9 Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ1GNF49R9C
Res Thick Film 0201 49.9 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CPF0201D49R9E1 provided by its distributors.

Res Thin Film 0201 49.9 Ohm 0.5% 1/32W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.031W, 49.9ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201
Surface Mount Thin Film Resistor, Cpf Series, 49.9 Ohm, 31.25 Mw, - 0.5%, 15 V Rohs Compliant: Yes |Te Connectivity CPF0201D49R9E1
RES, 49R9, 0.5%, 0201; Resistor Case Style: 0201 [0603 Metric]; Resistance: 49.9ohm; Product Range: CPF Series; Voltage Rating: 15V; Resistor Element Material: Thin Film; Power Rating: 31mW; Resistance Tolerance: ± 0.5%; Temper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176072-1