
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CPF0201D24K9C1 | 0 | 1K | Bulk | ||||||||
| Master Electronics | CPF0201D24K9C1 | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | CPF0201D24K9C1 | 0 | 1K | Bulk | 2h | |||||||
| Avnet | 6-2176074-2 | 0 | 1K | 15h | ||||||||
| Farnell | CPF0201D24K9C1 | 0 | 1 | Cut Tape | 13h |
Download TE Connectivity CPF0201D24K9C1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CPF0201D24K9C1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: