TE Connectivity CPF-A-0603B360RE1

Fixed Resistor, Thin Film, 0.063W, 360ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0603B360RE1.

Electro Sonic

Datasheet8 pages7 years ago

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-3YEB361V
Res Metal Film 0603 360 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP4-1676481-4
Res Thin Film 0603 360 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
TE ConnectivityCPF0603B330RE1
Res Thin Film 0603 330 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B357RE1
Fixed Resistor, Thin Film, 0.063W, 357ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB391V
Res Metal Film 0603 390 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3YEB331V
Res Metal Film 0603 330 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CPF-A-0603B360RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 360ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 360 OHM 0.1% 1/16W 0603
Automotive Grade Thin Film Chip Resistor
RES, THIN FILM, AEC-Q200, 360R, 0603
RES, THIN FILM, AEC-Q200, 360R, 0603; Resistance:360ohm; Voltage Rating:50V; Resistor Case Style:0603 ^1608 Metric]; Power Rating:62.5mW; Resistance Tolerance: 0.1%; Product Range:CPF-A Series; Packagi
Special Order: CPF A 0603 360R 0.1% 25PPM 1K RL Resistance Value: 360 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 360 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B360RE1 | Internal Number: 2-2176216-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176216-0