TE Connectivity CP16SH10IP6103BIF

Res Carbon Film POT 10K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 6mm (58 X 20.5mm) Pin Panel Mount/Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CP16SH10IP6103BIF.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages19 years ago

Newark

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CARBON DUAL GANG SOLDER LUGS SHAFT L 20MM 10 KOHMS PDB182 SERIES
TT ElectronicsP170S-FC20BR10K
10kΩ ±20% 100mW Linear Potentiometer, Panel Mount, 31mm × 23.3mm × 21.75mm
TE Connectivity23ESB103MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 10 KOHMS POWER 0.2W TYPE 23 SERIES
TT ElectronicsP160KNP-0QC20A10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TE ConnectivityCP16SH10IP06103F
Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Linear Potentiometer, 10kΩ ±20% 50mW Snap-In, Push-On, TH, 11mm × 10mm × 23.8mm
±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS
PanasonicEWV-YEMU04B14
Res POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (40.5 X 21mm) Pin Thru-Hole Automotive
TT ElectronicsP160KN2-4QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity CP16SH10IP6103BIF provided by its distributors.

Res Carbon Film POT 10K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 6mm (58 X 20.5mm) Pin Panel Mount/Through Hole
POT 10K OHM 1/10W 20% SIDE SERR
POTENTIOMETER, 10K LOG; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Logarithmic; Power Rating: 10mW; Resistance Tolerance: ± 20%; Product Range: -; Potentiometer Mounting: Through Hole; Shaft Diameter: 6mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 45mm; Electrical Angular Rotation Tolerance +: 20°; Electrical Angular Rotation Tolerance -: -20°; External Depth: 13mm; External Length / Height: 18mm; External Width: 16mm; Full Power Rating Temperature: 40°C; Mechanical Angular Rotation Tolerance +: 5°; Mechanical Angular Rotation Tolerance -: -5°; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 10kohm; Resistor Element Material: Metal Foil; Rotation Electrical Angle: 260°; Rotation Mechanical Angle: 300°; Rotational Life Cycles: 25000; Switch Action: On-off; Switch Operation: Off-On; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Temperature Coefficient: ± 300ppm/°C; Thread Length: 8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676003-9