Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CP16DH10IP6103BF

Rotary Potentiometer, Carbon, Cp16d Series, 10 Kohm, Logarithmic, 1, 10 Mw, Through Hole Rohs Compliant: Yes
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CP16DH10IP6103BF.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages19 years ago

element14 APAC

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TT ElectronicsP170S-FC20BR10K
10kΩ ±20% 100mW Linear Potentiometer, Panel Mount, 31mm × 23.3mm × 21.75mm
TT ElectronicsP160KNP-0QC20A10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15A10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CARBON DUAL GANG SOLDER LUGS SHAFT L 20MM 10 KOHMS PDB182 SERIES
TE Connectivity / CitecCP16SH10IP06103IF
Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (58 X 20.5mm) Pin Panel Mount/Through Hole
TE Connectivity6-1676003-8
Res Carbon Film POT 10K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
10KΩ ±20% 50mW linear snap-in mounting,snap fit,Through hole mounting 11mm*10mm*28.8mm
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Linear Potentiometer, 10kΩ ±20% 50mW Snap-In, Push-On, TH, 11mm × 10mm × 23.8mm
PanasonicEWV-YEMU04B14
Res POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (40.5 X 21mm) Pin Thru-Hole Automotive

Descriptions

Descriptions of TE Connectivity CP16DH10IP6103BF provided by its distributors.

Rotary Potentiometer, Carbon, Cp16d Series, 10 Kohm, Logarithmic, 1, 10 Mw, Through Hole Rohs Compliant: Yes
POTENTIOMETER, 10K LOG; Track Resistance:10kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:10mW; Resistance Tolerance:± 20%;
POTENTIOMETER, 10K LOG; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Logarithmic; Power Rating: 10mW; Resistance Tolerance: ± 20%; Product Range: CP16D Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6mm; No. of Gangs: 2; Adjustment Type: Screwdriver Slot; Shaft Length: 45mm; Electrical Angular Rotation Tolerance +: 20°; Electrical Angular Rotation Tolerance -: -20°; External Depth: 20.7mm; External Length / Height: 18mm; External Width: 16mm; Full Power Rating Temperature: 40°C; Mechanical Angular Rotation Tolerance +: 5°; Mechanical Angular Rotation Tolerance -: -5°; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 10kohm; Resistor Element Material: Metal Foil; Rotation Electrical Angle: 260°; Rotation Mechanical Angle: 300°; Rotational Life Cycles: 25000; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Temperature Coefficient: ± 300ppm/°C; Termination Type: Solder; Thread Length: 8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676003-4