Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Citec CP16SH10IP06103IF

Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (58 X 20.5mm) Pin Panel Mount/Through Hole
$ 2.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Citec CP16SH10IP06103IF.

IHS

Datasheet2 pages0 years ago

Master Electronics

JRH Electronics

TE Connectivity

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Citec CP16SH10IP06103IF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

PDA24 24 mm Long Life Potentiometer 10K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 10K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TT ElectronicsP231-QC20AR10K
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.25W, 10000ohm, 250V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TE ConnectivityCP16SH10IP06103F
Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Linear Potentiometer, 10kΩ ±20% 50mW Snap-In, Push-On, TH, 11mm × 10mm × 23.8mm
±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS
TT ElectronicsP160KN2-4QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2LFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTCL SINGLE PLASTIC SLEEVE 10K EVU SERIES

Descriptions

Descriptions of TE Connectivity / Citec CP16SH10IP06103IF provided by its distributors.

Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (58 X 20.5mm) Pin Panel Mount/Through Hole
Cp16S 10Ka 6X45 Nuts Fitted |Amp Te Connectivity 6-1676003-0
CITEC CP16SH10IP06103IF CP16S 10KA 6X45 NUTS FITTED
POT 10K OHM 1/5W CARBON LINEAR
POTENTIOMETER, 10K LIN; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6mm; Shaft Length - Metric:45mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:200mW; Potentiometer Mounting:Through Hole; No. of Gangs:1; Adjustment Type:Side; Electrical Angular Rotation Tolerance +:20°; Electrical Angular Rotation Tolerance -:-20°; External Depth:8mm; External Length / Height:18mm; External Width:16mm; Full Power Rating Temperature:40°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:-5°; Mounting Type:Through Hole; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Resistance:10kohm; Resistor Element Material:Metal Foil; Rotation Electrical Angle:260°; Rotation Mechanical Angle:300°; Rotational Life Cycles:25000; Series:CP16; Switch Action:On-off; Switch Operation:SPST; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Terminal Type:PCB Terminals

Manufacturer Aliases

TE Connectivity / Citec has several brands around the world that distributors may use as alternate names. TE Connectivity / Citec may also be known as the following names:

  • CITEC - TE CONNECTIVITY
  • TE Connectivity / Citec Brand
  • Citec
  • TE Connectivity (Tyco Electronics) / CITEC
  • TE Connecvtivity / Citec Asia

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676003-0