TE Connectivity CONSMA008-G

SMA Connector Straight Jack (Female), PCB Through-Hole Mount, Gold, Extended Barrel
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CONSMA008-G.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.23%

CAD Models

Download TE Connectivity CONSMA008-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-05-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity CONSMA008-G provided by its distributors.

SMA Connector Straight Jack (Female), PCB Through-Hole Mount, Gold, Extended Barrel
Rf Coax Conn, Sma Bulkhead Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Linx Te Connectivity CONSMA008-G
SMA Jack 50 Ohm Through Hole PCB RF Interface: SMA RF Connector Style: Jack Impedance: 50 Ω RF Connector Coupling Mechanism: Threaded Operating Frequency Range: 18 GHz SMA Jack 50 Ω Threaded | Coax Connector | Part Number: CONSMA008-G | Internal Number: CONSMA008-G | TE Connectivity | SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CONSMA008G