TE Connectivity CMD69273P-30NF

6.9DB 2 50¦¸ 700MHZ, 850MHZ, 900MHZ, 1.8GHZ, 1.9GHZ, 2.1GHZ, 2.4GHZ, 2.6GHZ 43.5MM
$ 110.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CMD69273P-30NF.

TE Connectivity

Technical Drawing1 page1 year ago
Datasheet5 pages3 years ago
Technical Drawing1 page7 years ago

Talley

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity CMD69273P-30NF provided by its distributors.

6.9dB 2 50¦¸ 700MHz,850MHz,900MHz,1.8GHz,1.9GHz,2.1GHz,2.4GHz,2.6GHz 43.5mm
Antenna Cellular/3G/4G Linear Horizontal/Vertical 960MHz/2700MHz 3.1dBi/6.9dBi N Connector Ceiling Mount
Omni, Dband,300mm, NF | Laird External Antennas CMD69273P-30NF
Antenna MIMO 6.9dBi Gain 960MHz/2700MHz
Omni,Dband,300mm,NF 698-2700MHz,,LoPIM
Low PIM MIMO Ceiling Mount Antenna with Dual Type N-Female Connector 2-Port 698 to 960MHz/1710 to 2700MHz -50Ohm White Bulk
CMD69273P-30NF, TE CONNECTIVITY/AMP BRAND
RF ANT 700MHZ/850MHZ MOD CAB 12"
Omni, dband,300Mm, nf; Antenna Type:Mimo; Frequency Min:1.71Ghz; Frequency Max:2.7Ghz; Antenna Mounting:Ceiling; Gain:6.9Dbi; Vswr:1.5; Input Power:50W; Input Impedance:50Ohm; Antenna Polarisation:Linear Vertical; Product Range:Cmd Rohs Compliant: Yes |Laird External Antennas CMD69273P-30NF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD69273P30NF