TE Connectivity CLP-150

Celesco String Potentiometer DIST PRODUCTS CLP-150
$ 520.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CLP-150.

Master Electronics

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CLP-150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CLP-150 provided by its distributors.

Celesco String Potentiometer DIST PRODUCTS CLP-150
Potentiometer, 10000ohm, 42V, 20% +/-Tol
Position Sensor Linear 6-Inch Stroke 42V
CLP-150, TE CONNECTIVITY / RAYCHEM
LINEAR POT, IP65, 150MM RANGE Full Stroke Range: 150 mm Full Stroke Range: 6 in Resistance Value: 10K Ω Linearity: .1 % Product Weight: 138 g Factory Auto Linear Potentiometer | 150 mm 6" 10K Ω .1 % | Part Number: CLP-150 | Internal Number: CLP-150 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty