TE Connectivity CJB1230J10RJ

Wire Wound, 1230W, 10ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
$ 244.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CJB1230J10RJ.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity CJB1230J10RJ provided by its distributors.

Wire Wound, 1230W, 10ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
TE Connectivity CJB1230J10RJ シャーシ取り付け抵抗器
RS APAC
RES, 10R, 5%, 1.1KV, 1.23KW, WIREWOUND;
Res, 10R, 5%, 1.1Kv, 1.23Kw, Wirewound; Resistance:10Ohm; Product Range:Cjb Series; Power Rating:1.23Kw; Resistance Tolerance:± 5%; Voltage Rating:1.1Kvdc; Resistor Technology:Wirewound; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity CJB1230J10RJ
CJB 1230W 5% 10R Lead Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 10 Ω Wire Wound 5 % Power Resistor | Part Number: CJB1230J10RJ | Internal Number: 2176626-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty