Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR25J2K2

Fixed Resistor, Carbon Film, 0.33W, 2200ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J2K2.

Newark

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

IHS

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+4.94%

CAD Models

Download TE Connectivity CFR25J2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR16J2K2
Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
TE Connectivity / AMP6-1623930-7
Res, 2K4, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J2K4
Stackpole ElectronicsCF14JB2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2K4
Res, 2K4, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2K4
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-2K2
Res, 2K2, 5%, 0.25W, Axial, Carbon Film; |Yageo CFR-25JT-52-2K2
Yageo GroupCFR25SJT-52-2K2
CFR Series 2.2 kOhm 0.25 W ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor
Yageo GroupCFR-25JT-52-2K
Res Carbon Film 2K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box

Descriptions

Descriptions of TE Connectivity CFR25J2K2 provided by its distributors.

Fixed Resistor, Carbon Film, 0.33W, 2200ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Res Carbon Film 2.2K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 2.2 KILOHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
RES, 2K2, 5%, 330MW, AXIAL, CARBON FILM;
CFR25 5% 2K2 Resistance Value: 2.2K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 2.2K Ω Thin Film General Purpose Resistor | Part Number: CFR25J2K2 | Internal Number: 6-1623930-6 | Alias Number: CFR25J2K2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623930-6