TE Connectivity CFR16J2K2

Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J2K2.

element14 APAC

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+28.99%

CAD Models

Download TE Connectivity CFR16J2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF14JB2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB2K20
Fixed Resistor, Carbon Film, 0.125W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-2K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2kOhm -350/ +500ppm/C
Yageo GroupCFR25SJT-52-2K2
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.2kOhm 0.25W 1/4W
Yageo GroupCFR-25JT-52-2K
Res Carbon Film 2K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box

Descriptions

Descriptions of TE Connectivity CFR16J2K2 provided by its distributors.

Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
Res Carbon Film 2.2K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 2.2kOhm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 2.2 KILOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
2.2KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
CFR16 5% 2K2 Resistance Value: 2.2K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Surface Mount Resistor | 2.2K Ω Thin Film General Purpose Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623927-3