TE Connectivity CFR50J2K4

Res, 2K4, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2K4
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J2K4.

Newark

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.17%

CAD Models

Download TE Connectivity CFR50J2K4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J2K2
Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
TE ConnectivityLR1F2K4
Res, 2K4, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K4
Stackpole ElectronicsCF14JB2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB2K20
Fixed Resistor, Carbon Film, 0.125W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K40
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.4kOhm 0.125W 1/8W
Yageo GroupCFR-25JR-52-2K2
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-2K2
RES 2.2K OHM 5% 1/4W AXIAL / 2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of TE Connectivity CFR50J2K4 provided by its distributors.

Res, 2K4, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2K4
Res Carbon Film 2.4K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 2400ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
CFR50 AXIAL CARBON FILM RESISTOR2.4KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC, CFR50J2K4
Special Order: CFR50 5% 2K4 Resistance Value: 2.4K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 2.4K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J2K4 | Internal Number: 7-1623932-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1623932-3