TE Connectivity / AMP 6-1623930-7

Fixed Resistor, Thin Film, 0.33W, 2400ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1623930-7.

TE Connectivity

Datasheet4 pages10 years ago
Datasheet3 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing1 page17 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 6-1623930-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsCF14JT2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K40
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.4kOhm 0.125W 1/8W
TE ConnectivityLR0204F2K2
Res Metal Film 2.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
TE Connectivity / AMP1622415-1
Fixed Resistor, Thin Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1623930-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 2400ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res General Purpose Carbon Film 2.4k Ohm 5% 1/3W 0ppm/°C to -450ppm/°C Conformal Axial Ammo Pack
Avnet Japan
Through Hole Carbon Film Resistor, Cfr Series, 2.4 Kohm, 330 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm CFR25J2K4
2.4K Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 6.8 x 2.5 mm, 2 Termination, Ammo Packed, Neohm CFR
Special Order: CFR25 5% 2K4 Resistance Value: 2.4K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 2.4K Ω Carbon Film General Purpose Resistor | Part Number: CFR25J2K4 | Internal Number: 6-1623930-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR25J2K4