TE Connectivity CFR200J390R

Res Carbon Film 390 Ohm 5% 2W -450ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J390R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity CFR200J390R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR16J390R
Res, 390R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J390R
TE ConnectivityRR02J390RTB
Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879350-9
Fixed Resistor, Metal Film, 1W, 390ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT390R
Fixed Resistor, Metal Oxide Film, 3W, 390ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JB390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J390R
Res, 390R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J390R
TE ConnectivityCFR50J390R
Res, 390R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J390R
Stackpole ElectronicsCF14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-390R
RESISTOR, CARBON FILM, 0.25 W, 5 %, 500 ppm, 390 ohm, THROUGH HOLE MOUNT

Descriptions

Descriptions of TE Connectivity CFR200J390R provided by its distributors.

Res Carbon Film 390 Ohm 5% 2W -450ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Thin Film, 2W, 390ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
RES, 390R, 5%, 2W, AXIAL, CARBON FILM;
Carbon Film Resistors - Through Hole CFR200 5% 390R
Special Order: CFR200 5% 390R Resistance Value: 390 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 390 Ω Carbon Film General Purpose Resistor | Part Number: CFR200J390R | Internal Number: 3-1623929-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623929-4