TE Connectivity CFR50J390R

Res, 390R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J390R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J390R.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.42%

CAD Models

Download TE Connectivity CFR50J390R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J360R
Res, 360R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J360R
Stackpole ElectronicsCF14JB390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F390R
Resistor; Metal Film; Res 390 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial
Stackpole ElectronicsCF12JT390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J390R
Res, 390R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J390R
Stackpole ElectronicsCF18JT390R
Fixed Resistor, Carbon Film, 0.125W, 390ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-390R
RESISTOR, CARBON FILM, 0.25 W, 5 %, 500 ppm, 390 ohm, THROUGH HOLE MOUNT
Yageo GroupCFR-50JT-52-390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J390R provided by its distributors.

Res, 390R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J390R
Res Carbon Film 390 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 390 OHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
390Ω ±5% 500mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
Carbon Film Resistors - Through Hole CFR50 5% 390R
Resistor, 390R, 5%, 500MW, AXIAL, CARBON FILM; Resistance:390ohm; Product Range:CFR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor
Special Order: CFR50 5% 390R Resistance Value: 390 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 390 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J390R | Internal Number: 1-1623933-2 | Alias Number: CFR50J390RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623933-2