TE Connectivity RR02J390RTB

Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RR02J390RTB.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.45%

CAD Models

Download TE Connectivity RR02J390RTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP7-1879350-9
Fixed Resistor, Metal Film, 1W, 390ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-4
Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879350-8
Fixed Resistor, Metal Film, 1W, 360ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT390R
Fixed Resistor, Metal Oxide Film, 3W, 390ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879350-9
Fixed Resistor, Metal Film, 1W, 390ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-5
Fixed Resistor, Metal Film, 3W, 390ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879350-8
Fixed Resistor, Metal Film, 1W, 360ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP200JR-52-390R
Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RR02J390RTB provided by its distributors.

Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 390 Ohm 5% 2W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole 390 OHM 5% 3W
390Ω ±5% 2W ±300ppm/°C TH Through-Hole 9mm L
Rr02 5% 390R Ammo; |Te Connectivity Neohm RR02J390RTB
RR02 5% 390R AMMO Resistance Value: 390 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 390 Ω Metal Film Power Resistor 5 % | Part Number: RR02J390RTB | Internal Number: 7-1879352-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879352-5