TE Connectivity CFR25J390R

Res, 390R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J390R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J390R.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.53%

CAD Models

Download TE Connectivity CFR25J390R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J390R
Res, 390R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J390R
TE ConnectivityCFR50J390R
Res, 390R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J390R
Stackpole ElectronicsCF14JB390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J360R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 360Ohm 0.5W 1/2W
Stackpole ElectronicsCF14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT390R
Fixed Resistor, Carbon Film, 0.125W, 390ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J390R
Res, 390R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J390R
Stackpole ElectronicsCF12JT390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-390R
RESISTOR, CARBON FILM, 0.25 W, 5 %, 500 ppm, 390 ohm, THROUGH HOLE MOUNT
Yageo GroupCFR-50JT-52-390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J390R provided by its distributors.

Res, 390R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J390R
Res Carbon Film 390 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.33W, 390ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 390 OHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
RES CARBON FILM 390 OHM 1/3W 5% AXIAL
Carbon Film Resistors - Through Hole CFR25 5% 390R
Special Order: CFR25 5% 390R Resistance Value: 390 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 390 Ω Thin Film General Purpose Resistor | Part Number: CFR25J390R | Internal Number: 1-1623931-6 | Alias Number: CFR25J390RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623931-6