Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR100J2K2

Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J2K2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages20 years ago

Newark

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+17.52%

CAD Models

Download TE Connectivity CFR100J2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCFR16J2K2
Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB2K20
Fixed Resistor, Carbon Film, 0.125W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2K4
Res, 2K4, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2K4
Stackpole ElectronicsCF14JB2K40
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.2kOhm 0.125W 1/8W
Yageo GroupCFR-25JT-52-2K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2kOhm -350/ +500ppm/C
Yageo GroupCFR25SJT-52-2K2
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.2kOhm 0.25W 1/4W
TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J2K2 provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res Carbon Film 2.2K Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Axial FIXED RESISTOR CFR100Neohm 0.197Diax0.472L 5.00mmx12.00mm 1W 2.2kOhm 0/ -450ppm/C
Res, 2K2, 1W, 500V, Axial Rohs Compliant: Yes |Neohm Te Connectivity CFR100J2K2.
RESISTOR, CARBON FILM, RES 2.2 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Resistor, 2K2, 1W, AXIAL, CARBON FILM;
2.2KΩ ±5% 1W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 12mm(Length)
Carbon Film Resistors - Through Hole CFR100 5% 2K2
Through-Hole Resistors, General Purpose Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
RES, 2K2, 5%, 1W, AXIAL, CARBON FILM; Resistance:2.2kohm; Product Range:CFR Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Carbon Film; Temperature Coefficient:-450ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)
Special Order: CFR100 5% 2K2 Resistance Value: 2.2K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 2.2K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J2K2 | Internal Number: 2-1623925-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623925-7
  • CFR100J2K2.
  • CFR100J2K2..