TE Connectivity CFD69383P-B30NF

Antenna MIMO Multi-Band Horizontal/Linear 4000MHz4.9dBi Ceiling Mount Bulk
$ 74.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFD69383P-B30NF.

TE Connectivity

Datasheet4 pages1 year ago
Technical Drawing1 page11 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CFD69383P-B30NF provided by its distributors.

Antenna MIMO Multi-Band Horizontal/Linear 4000MHz4.9dBi Ceiling Mount Bulk
OMNI,DBAND,30cm,NF OD250MM,BULK PACK,10P
Antenna Ultra Low Profile 5.2dBi Gain 960MHz/1550MHz/4000MHz Bulk
Base Station/Broadcast Transmission Antenna
CFD69383P-B30NF, TE CONNECTIVITY/AMP BRAND
RF ANT FLAT PNL N TYP FML PNL MT
Omni, dband,30Cm, nf Od250Mm; Antenna Type:Mimo; Frequency Min:1.69Ghz; Frequency Max:4Ghz; Antenna Mounting:Ceiling; Gain:4.9Dbi; Vswr:1.5; Input Power:50W; Input Impedance:50Ohm; Product Range:Cfd Series; Svhc:No Svhc (1 Rohs Compliant: Yes |Laird External Antennas CFD69383P-B30NF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty