TE Connectivity CCR25R6KB

Ceramic Axial Through Hole Fixed Resistor 5.6 Ohms 10% 2W -1300 - +/-300PPM/DEGC
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR25R6KB.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-46.81%

CAD Models

Download TE Connectivity CCR25R6KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivitySBCHE65R6K
Fixed Resistor, Wire Wound, 7W, 5.6ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1625890-3
Fixed Resistor, Metal Oxide Film, 2W, 5.6ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-1
Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5R60
Fixed Resistor, Carbon Film, 0.25W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT5R60
Fixed Resistor, Metal Oxide Film, 1W, 5.6ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT5R60
Fixed Resistor, Metal Oxide Film, 3W, 5.6ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CCR25R6KB provided by its distributors.

CERAMIC AXIAL THROUGH HOLE FIXED RESISTOR 5.6OHMS 10% 2W -1300 - +/-300PPM/DEGC
Res Ceramic Composition 5.6 Ohm 10% 2W -1200ppm/C to -600ppm/C Conformal Coated AXL Box/Loose
Fixed Resistor, Ceramic Composition, 2W, 5.6ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
Special Order: CCR2 5R6 10% Resistance Value: 5.6 Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 2 W Through-Hole Resistor | 5.6 Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR25R6KB | Internal Number: 2-1623720-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623720-1