TE Connectivity BMB2A1000AN4

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 0.8Ohm DCR 0805 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity BMB2A1000AN4.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity BMB2A1000AN4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-10-02
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-13
LTD Date2022-06-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of TE Connectivity BMB2A1000AN4 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 0.8Ohm DCR 0805 T/R
Ferrite Chip Bead 1000 Ohm 100mA 0.8 Ohm 2-Pin 0805 T/R
Avnet Japan
Ferrite Bead, 0R8, 0.1A, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100Mhz:1Kohm; Dc Current Rating:100Ma; Product Range:Bmb-A Series; Dc Resistance Max:0.8Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Te Connectivity BMB2A1000AN4
BMB-A 0805 1000R N4 Impedance: 1000 Ω Current Rating (Max): 100 mA DC Resistance: .8 Ω Package Size Code: 0805 Passive Component Dimensions: 2 x 1.2 x .9 mm Choke | 1000 Ω 100 mA .8 Ω 0805 | Part Number: BMB2A1000AN4 | Internal Number: 4-1624117-2 | 2 x 1.2 x .9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1624117-2