TE Connectivity BDS2A2502R2K

Res Thick Film 2.2 Ohm 10% 250W ±150ppm/C Molded Screw Terminal Bolt-On Loose/Tray
$ 166.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity BDS2A2502R2K.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity BDS2A2502R2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityBDS2A1002R2K
Fixed Resistor, Metal Glaze/thick Film, 100W, 2.2ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
OhmiteE300K2R0E
Res Wirewound 2 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 160watt 2ohm 10% High Power
OhmiteE300K2R0
Res Wirewound 2 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityBDS2A1002R2K
Fixed Resistor, Metal Glaze/thick Film, 100W, 2.2ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
Res Thick Film 2 Ohm 10% 600W ±150ppm/C Epoxy Screw Terminal Bolt-On
OhmiteC300K2R0E
Res Wirewound 2 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity BDS2A2502R2K provided by its distributors.

Res Thick Film 2.2 Ohm 10% 250W ±150ppm/C Molded Screw Terminal Bolt-On Loose/Tray
Fixed Resistor, Metal Glaze/thick Film, 250W, 2.2ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
RESISTOR, THICK FILM, RES 2.2 OHMS, PWR-RTG 250 W, TOL 10%,SMT, SCREW TERMINATION
2.2¦¸ ¡À10% ¡À150ppm/¡æ 67mm*60.25mm*36mm
IC SWITCH SPDT X 2 4OHM 10VSSOP
RES, 2R2, 250W, SCREW, THICK FILM; Resistance:2.2ohm; Product Range:BDS Series; Power Rating:250W; Resistance Tolerance:± 10%; Resistor Terminals:Screw; Voltage Rating:5kV; Resistor Element Material:Thick Film; Temperatu
Special Order: BDS 2 A 250 2R2 10% Resistance Value: 2.2 Ω Element Type: Thick Film Passive Component Tolerance: 10 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistor Power Bds2A – High Power | 2.2 Ω Thick Film 10 % Power Resistor | Part Number: BDS2A2502R2K | Internal Number: 1-1614770-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614770-8
  • 1-1614770-8 .