TE Connectivity B-155-07-35-22-5

Solder Sleeve Shield Terminators, Wire Terminator / Cable Terminator / Shield Terminator
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity B-155-07-35-22-5.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-07-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / RaychemCWT-3801
TE Connectivity 358733-000 Solder Sleeve Shielded Tubing For Termination
TE Connectivity / RaychemCWT-11
Heat Shrink Solder Connector, Single Wall, 2.4:1 I.D. Shrink Ratio, 1.4 in
TE Connectivity / RaychemD-110-35
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
Alpha WireF2213/16 CL103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft STICK CLEAR
TE Connectivity / RaychemCWT-5-S
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, 4.32 ID Before Shrink, 2.2:1 Shrink Ratio

Descriptions

Descriptions of TE Connectivity B-155-07-35-22-5 provided by its distributors.

Solder Sleeve Shield Terminators, Wire Terminator / Cable Terminator / Shield Terminator
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 7.29 ID Before Shrink, 2.2:1 Shrink Ratio, CLEAR
Terminal, Solder Sleeve, Clear; Aislante, Color:Transparente; Color:Transparent (Clear); Conector, Tipo:Solder Sleeve; Contacto, Chapado:Estaño; Contacto, Material:Cobre; Material Aislante:Polyolefin; Método De Terminación:Soldable |Raychem Te Connectivity B-155-07-35-22-5
B-155-07-35-22-5 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):7.3 mm;Expanded Inside Diameter (Min):.287 in;Recovered Inside Diameter (Max):.13 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 1-1202030-7 | 7.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D03269-000