TE Connectivity B-150-11

Butt connector with heat shrink insulation, transparent, 32.5 mm
$ 8.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity B-150-11.

IHS

Datasheet3 pages2 years ago

Farnell

JRH Electronics

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity B-150-11 provided by its distributors.

Butt connector with heat shrink insulation, transparent, 32.5 mm
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 11.48 ID Before Shrink, 1.1:1 Shrink Ratio, CLEAR
SOLDER SLEEVE, POLYOLEFIN, CLEAR; Connector Type: Terminator; Internal Diameter: 10.8mm; Insulator Colour: Transparent; Insulator Material: Polyolefin; Insulator Length: 35.5mm; Wire Gauge: -; Product Range 58K4035
B-150-11 Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):11.5 mm;Expanded Inside Diameter (Min):.452 in;Recovered Inside Diameter (Max):.425 in;Recovered Inside Diameter (Max):10.8 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 11.5 mm | Alias Number: 5-1191285-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176819-000
  • B-150-11.