TE Connectivity AVP22MS16C000T5A04

Switch Vandal Resistant OFF-(ON) SPST Wire Leaded with Connector 24VAC 24VDC Panel Mount Loose
$ 48.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AVP22MS16C000T5A04.

TE Connectivity

Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago

JRH Electronics

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AVP22MS16C000T5A04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity AVP22MS16C000T5A04 provided by its distributors.

Switch Vandal Resistant OFF-(ON) SPST Wire Leaded with Connector 24VAC 24VDC Panel Mount Loose
Pushbutton Switch, Spst, 1A, 24Vdc, Wire Terminal, Panel Mount
Piezo Anti-Vandal AVP Silver Panel Mount Front Pushbutton Switch 1A AC/DC 24V -20C~65C
VANDAL RESISTANT SW, SPST, 1A, 24V, PANL; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:AVP Series; Switch
AVP22M CONC. S16 NL 500MM/1X6 Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AVP22MS16C000T5A04 | Internal Number: 2342844-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2342844-4