TE Connectivity AVP22MAIBFE0DT5A04

Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
$ 57.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AVP22MAIBFE0DT5A04.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity AVP22MAIBFE0DT5A04 provided by its distributors.

Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Flat Button 22mm 1A 24V Panel Mount
VANDAL RESISTANT SW, SPST, 1A, 24V, PANL; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:AVP Series; Switch Operation:Momentary; Illumination Colour:Red, Green, Blue; Switch Terminals:Wire Le
AVP22M FLAT AIB RGB R 500MM/1X6 Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AVP22MAIBFE0DT5A04 | Internal Number: 2342842-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2342842-2